The WSL2512R3300FTB is a fixed chip resistor from Vishay, featuring a 2512 package and a resistance of 330 milliohms. It has a tolerance of 1% and is available in tape and reel packaging. The resistor operates over a temperature range of -65°C to 170°C and is not radiation hardened. It is not RoHS compliant.
Sign in to ask questions about the Vishay WSL2512R3300FTB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay WSL2512R3300FTB technical specifications.
| Package/Case | 2512 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 330mR |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay WSL2512R3300FTB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.