The WSL2512R3320FTB is a fixed resistor from Vishay with a resistance of 332 milliohms and a tolerance of 1%. It is available in a 2512 package, which is 6.3mm in length, 3.2mm in width, and 0.635mm in height. The resistor is designed for surface mount technology and has a maximum operating temperature of 170°C and a minimum operating temperature of -65°C. It is not RoHS compliant and is not radiation hardened.
Sign in to ask questions about the Vishay WSL2512R3320FTB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay WSL2512R3320FTB technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin, Lead |
| Height | 0.635mm |
| Length | 6.3mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 332mR |
| RoHS Compliant | No |
| Series | WSL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay WSL2512R3320FTB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.