The WSL2512R3500FEA is a 2-terminal chip resistor from Vishay with a resistance of 350mR and a tolerance of 1%. It is designed for automotive applications and meets the AEC-Q200 standard. The resistor is packaged in a 2512 case and is available in quantities of 2000 on tape and reel. It has a maximum operating temperature of 170°C and a minimum operating temperature of -65°C.
Sign in to ask questions about the Vishay WSL2512R3500FEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay WSL2512R3500FEA technical specifications.
| Case Code (Imperial) | 2512 |
| Package/Case | 2512 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 3.18mm |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.035inch |
| Lead Free | Lead Free |
| Length | 0.25inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 350mR |
| Series | WSL |
| Tolerance | 1% |
| Width | 0.125inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay WSL2512R3500FEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
