The WSL2512R4000FBA is a fixed resistor from Vishay, offering a resistance of 400mR with a tolerance of 1%. It is packaged in a 2512 case, suitable for surface mount technology (SMT) applications. The resistor operates within a temperature range of -65°C to 170°C and is not radiation hardened. It is not RoHS compliant and features tin/lead contact plating.
Sign in to ask questions about the Vishay WSL2512R4000FBA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay WSL2512R4000FBA technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin, Lead |
| Height | 0.635mm |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 400mR |
| RoHS Compliant | No |
| Series | WSL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay WSL2512R4000FBA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.