
The WSL2512R4000FTB is a fixed resistor from Vishay with a resistance of 400mR and a tolerance of 1%. It has a package size of 2512 and is available in tape and reel packaging. The resistor operates over a temperature range of -65°C to 170°C and is not radiation hardened. It is not RoHS compliant.
Vishay WSL2512R4000FTB technical specifications.
| Package/Case | 2512 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 400mR |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
No datasheet is available for this part.