
Surface mount metal strip current sense resistor, 1W power rating, 0.47 ohm resistance with 1% tolerance. Features a 75 ppm temperature coefficient, 680mV voltage rating, and operates from -65°C to 170°C. Housed in a 2512 (6432 metric) case with tin, matte plating and 2 terminations. This moisture-resistant, anti-sulfur component is Automotive AEC-Q200 qualified and RoHS compliant.
Sign in to ask questions about the Vishay WSL2512R4700FEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay WSL2512R4700FEA technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin, Matte |
| Depth | 3.18mm |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.635mm |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 470mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip, Metal Film |
| RoHS Compliant | Yes |
| Series | WSL |
| Technology | METAL STRIP |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 680mV |
| Voltage Rating (AC) | 680mV |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL2512R4700FEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
