The WSL2512R4700FEB is a fixed resistor from Vishay, featuring a 470mR resistance value with a 1% tolerance. It is packaged in a 2512 case, measuring 0.635mm in height, 6.3mm in length, and 3.2mm in width. The resistor is designed for surface mount applications and has a maximum operating temperature of 170°C and a minimum operating temperature of -65°C. It is available in quantities of 1000 and is packaged on a tape and reel. The resistor is compliant with RoHS regulations.
Sign in to ask questions about the Vishay WSL2512R4700FEB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay WSL2512R4700FEB technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin, Matte |
| Height | 0.635mm |
| Length | 6.3mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 470mR |
| RoHS Compliant | Yes |
| Series | WSL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL2512R4700FEB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.