The WSL2512R4800FEA is a fixed chip resistor from Vishay, packaged in a 2512 case. It has a resistance of 480 milliohms and a tolerance of 1%. The resistor is lead-free and RoHS compliant, with a maximum operating temperature of 170°C and a minimum operating temperature of -65°C. It is available in tape and reel packaging.
Sign in to ask questions about the Vishay WSL2512R4800FEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay WSL2512R4800FEA technical specifications.
| Package/Case | 2512 |
| Contact Plating | Tin, Matte |
| Height | 635um |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 480mR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Width | 3.17mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL2512R4800FEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.