The WSL2512R5100FEA is a fixed chip resistor from Vishay with a resistance of 510 milliohms and a tolerance of 1%. It has a maximum operating temperature of 170°C and a package size of 6.4mm in length, 3.2mm in width, and 0.635mm in height. The resistor is available in a package quantity of 2000 and is packaged on a tape and reel. It is suitable for surface mount technology (SMT) applications.
Sign in to ask questions about the Vishay WSL2512R5100FEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay WSL2512R5100FEA technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.635mm |
| Length | 6.4mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 510mR |
| Series | WSL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL2512R5100FEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.