
3-watt SMD chip resistor with 3mΩ resistance and 0.5% tolerance. Features a 3637 (9194) case code, 9.14mm length, 9.4mm width, and 0.635mm height. Operates from -65°C to 170°C with tin contact plating. Lead-free and RoHS compliant, packaged on tape and reel.
Sign in to ask questions about the Vishay WSL36373L000DEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay WSL36373L000DEA technical specifications.
| Case Code (Imperial) | 3637 |
| Case Code (Metric) | 9194 |
| Package/Case | 3637 |
| Contact Plating | Tin |
| Height | 0.635mm |
| Lead Free | Lead Free |
| Length | 9.14mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 3mR |
| RoHS Compliant | Yes |
| Series | WSL3637 |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL36373L000DEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
