
Res Metal Strip 3637 0.003 Ohm 1% 3W ±50ppm/°C Sulfur Resistant Pad SMD Automotive T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay WSL36373L000FTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay WSL36373L000FTA technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 3637 |
| Package Type | SMD |
| Package/Case | 3637 |
| Product Length (mm) | 9.14 |
| Product Depth (mm) | 9.4 |
| Product Height (mm) | 0.64 |
| Product Weight (g) | 0.2473 |
| Number of Terminals | 4 |
| Resistance Value | 3mOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Metal Strip |
| Max Operating Temperature | 170°C |
| Current Sensing | Yes |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Anti-Sulfurated | Yes |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210020 |
| Schedule B | 8533210025 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay WSL36373L000FTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.