The WSL Series chip resistor is a lead-free, 4-terminal device with a resistance of 3.2mR and a tolerance of 1%. It is rated for a maximum power dissipation of 3W and has a packaging style of tape and reel. The resistor is designed to be moisture resistant and compliant with AEC-Q200 automotive standards. It has a maximum operating temperature of 170°C and a minimum operating temperature of -65°C.
Vishay WSL36373L200FEA technical specifications.
| Package/Case | 3637 |
| Contact Plating | Tin |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 635um |
| Lead Free | Lead Free |
| Length | 9.4mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 4 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 3.2mR |
| RoHS Compliant | Yes |
| Series | WSL |
| Tolerance | 1% |
| Width | 9.14mm |
| RoHS | Compliant |
No datasheet is available for this part.