
Surface mount metal strip current sense resistor, 3W power rating, 5mΩ resistance with 1% tolerance and 50 ppm TCR. Features moisture resistance, automotive AEC-Q200 qualification, and anti-sulfur construction. Operates from -65°C to 170°C with a 120mV voltage rating. Housed in a 3637 (9.14mm x 9.4mm x 0.635mm) rectangular chip package with tin plating.
Vishay WSL36375L000FEA technical specifications.
| Case Code (Imperial) | 3637 |
| Case Code (Metric) | 9194 |
| Package/Case | 3637 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 9.4mm |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.635mm |
| Lead Free | Lead Free |
| Length | 9.14mm |
| Max Operating Temperature | 170°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 5mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip, Metal Film |
| RoHS Compliant | Yes |
| Series | WSL |
| Size Code | 3637 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 120mV |
| Voltage Rating (AC) | 120mV |
| Weight | 0.010229oz |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL36375L000FEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
