The WSL36378L000FEB is a fixed resistor from Vishay, offering a resistance of 8mR with a tolerance of 1%. It is designed for surface mount applications and has a maximum operating temperature range of -65°C to 170°C. The resistor is packaged in a tape and reel format with 1000 units per package. It is compliant with RoHS regulations and features a tin contact plating.
Checking distributor stock and pricing after the page loads.
Vishay WSL36378L000FEB technical specifications.
| Case Code (Imperial) | 3637 |
| Case Code (Metric) | 9194 |
| Package/Case | 3637 |
| Contact Plating | Tin |
| Height | 0.635mm |
| Length | 9.14mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 8mR |
| RoHS Compliant | Yes |
| Series | WSL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 9.4mm |
| RoHS | Compliant |
No datasheet is available for this part.