Sign in to ask questions about the Vishay WSL4026L5000FEB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay WSL4026L5000FEB technical specifications.
| Case Code (Imperial) | 4026 |
| Package/Case | 4026 |
| Features | Moisture Resistant |
| Height | 3mm |
| Height - Seated (Max) | 0.126inch |
| Lead Free | Lead Free |
| Length | 0.398inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 4 |
| Packaging | Tape and Reel |
| Resistance | 0.5mR |
| Series | WSL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL4026L5000FEB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.