
Surface mount metal strip current sense resistor with 1mR resistance and 1% tolerance. Features 5W maximum power dissipation, 7.75mm width, 0.591-inch length, and 0.02-inch height in a 5931 case code. Operates across a -65°C to 170°C temperature range with 75 ppm TCR. Moisture resistant and lead-free, this RoHS compliant component is supplied on tape and reel.
Vishay WSL59311L000FEA technical specifications.
| Case Code (Imperial) | 5931 |
| Package/Case | 5931 |
| Features | Moisture Resistant |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.591inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | WSL |
| Size Code | 5931 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 7.75mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL59311L000FEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.