
The WSL Series resistor features a 1mR resistance value with a 1% tolerance. It is available in a 5931 package case with a 0.5mm height and 15mm length. The operating temperature range is -65°C to 170°C. The resistor is packaged in a tape and reel format with 1000 units per package.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 5931 |
| Package/Case | 5931 |
| Height | 0.5mm |
| Length | 15mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 1mR |
| Series | WSL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 7.75mm |
| RoHS | Compliant |
