The WSL59311L000FEK is a fixed chip resistor from Vishay with a resistance of 1mR and a tolerance of 1%. It has a maximum operating temperature of 170°C and a minimum operating temperature of -65°C. The resistor is packaged in a 5931 case and is available in bulk packaging. It is RoHS compliant and suitable for surface mount technology (SMT).
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 5931 |
| Package/Case | 5931 |
| Height | 0.5mm |
| Length | 15mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Resistance | 1mR |
| RoHS Compliant | Yes |
| Series | WSL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 7.75mm |
| RoHS | Compliant |