Res Metal Strip 5931 0.002 Ohm 1% 5W ±75ppm/C Sulfur Resistant Pad SMD Automotive T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay WSL59312L000FEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 5931 |
| Package/Case | 5931 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.591inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 2mR |
| RoHS Compliant | Yes |
| Series | WSL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 7.75mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL59312L000FEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.