
The WSL Series 2mR 1% SMD chip resistor is available in a 5931 package with a height of 0.5mm and dimensions of 15mm in length and 7.75mm in width. Operating temperature range is from -65°C to 170°C. This resistor is suitable for surface mount technology applications and is available in quantities of 1000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay WSL59312L000FEB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 5931 |
| Package/Case | 5931 |
| Height | 0.5mm |
| Length | 15mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 2mR |
| Series | WSL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 7.75mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL59312L000FEB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
