Vishay WSL59312L000FEK technical specifications.
| Case Code (Imperial) | 5931 |
| Package/Case | 5931 |
| Height | 0.5mm |
| Length | 15mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 2mR |
| RoHS Compliant | Yes |
| Series | WSL5931 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 7.75mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL59312L000FEK to view detailed technical specifications.
No datasheet is available for this part.