
The WSL5931 is a fixed resistor with a resistance of 3mR and a tolerance of 1%. It has a package quantity of 1000 and is available in a tape and reel packaging. The resistor has a height of 0.5mm, length of 15mm, and width of 7.75mm. It operates over a temperature range of -65°C to 170°C.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 5931 |
| Package/Case | 5931 |
| Height | 0.5mm |
| Length | 15mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 3mR |
| Series | WSL5931 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 7.75mm |
| RoHS | Compliant |