
The WSL5931 is a fixed resistor from Vishay with a resistance of 3mR and a tolerance of 1%. It is available in a 5931 package, measuring 0.5mm in height, 7.75mm in width, and 15mm in length. The resistor operates over a temperature range of -65°C to 170°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 5931 |
| Package/Case | 5931 |
| Height | 0.5mm |
| Length | 15mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 3mR |
| RoHS Compliant | Yes |
| Series | WSL5931 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 7.75mm |
| RoHS | Compliant |