
The WSL Series resistor from Vishay features a moisture-resistant, automotive-grade design compliant with AEC-Q200. It has a maximum operating temperature of 170°C and a minimum operating temperature of -65°C. The resistor is available in a 5931 package with a height of 0.5mm, length of 15mm, and width of 7.75mm. It is rated for 5W power dissipation and has a resistance of 0.2mR with a tolerance of 1%. The resistor is RoHS compliant and available in quantities of 1500 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay WSL5931L2000FEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 5931 |
| Package/Case | 5931 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.5mm |
| Length | 15mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.2mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | WSL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 7.75mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL5931L2000FEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.