RES SMD 300 UOHM 1% 5W 5931
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay WSL5931L3000FEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 5931 |
| Package/Case | 5931 |
| Features | Moisture Resistant |
| Height | 0.02inch |
| Length | 0.591inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.3mR |
| RoHS Compliant | Yes |
| Series | WSL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 7.75mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL5931L3000FEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.