The WSL5931L5000FEB is a fixed resistor from Vishay with a resistance of 0.5mR and a tolerance of 1%. It is available in a 5931 package, measuring 0.5mm in height, 7.75mm in width, and 15mm in length. The resistor is designed for surface mount technology and has an operating temperature range of -65°C to 170°C. It is supplied on a tape and reel in quantities of 1000.
Vishay WSL5931L5000FEB technical specifications.
| Case Code (Imperial) | 5931 |
| Package/Case | 5931 |
| Height | 0.5mm |
| Length | 15mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 0.5mR |
| Series | WSL5931 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 7.75mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL5931L5000FEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.