
Checking distributor stock and pricing after the page loads.
Vishay WSLP0603R0100FEB technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.33mm |
| Length | 1.6mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 10mR |
| RoHS Compliant | Yes |
| Series | WSLP |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
