The WSLP0603R0400FEA is a 0400 ohm, 1% tolerance, metal strip chip resistor from Vishay, packaged in a 0603 case with a maximum operating temperature of 170°C and a minimum operating temperature of -65°C. It is RoHS compliant and available in tape and reel packaging. The resistor has a resistance of 40 milliohms and a width of 0.8mm, with a length of 1.6mm and a height of 0.33mm.
Checking distributor stock and pricing after the page loads.
Vishay WSLP0603R0400FEA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.33mm |
| Length | 1.6mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 40mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | WSLP |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.