The WSLP0603R0470FEB is a fixed resistor from Vishay with a resistance of 47 milliohms and a tolerance of 1%. It is available in a 0603 package, suitable for surface mount technology. The resistor has a maximum operating temperature range of -65°C to 170°C and a maximum power dissipation of 400 milliwatts.
Checking distributor stock and pricing after the page loads.
Vishay WSLP0603R0470FEB technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.023inch |
| Length | 0.06inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 47mR |
| Series | WSLP |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.