
The WSLP0603R0800FEA is a 0603 case size, SMD/SMT resistor from Vishay with a resistance of 80mR and a tolerance of 1%. It operates over a temperature range of -65°C to 170°C and has a maximum power dissipation of 400mW. The resistor is lead free and RoHS compliant, and is packaged in tape and reel. It meets the AEC-Q200 automotive standard.
Checking distributor stock and pricing after the page loads.
Vishay WSLP0603R0800FEA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.33mm |
| Lead Free | Lead Free |
| Length | 1.52mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 80mR |
| RoHS Compliant | Yes |
| Series | WSLP |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 0.76mm |
| RoHS | Compliant |
No datasheet is available for this part.