The WSLP0603R0900FEB is a 0603 case code, 1608 metric case code, moisture resistant, automotive AEC-Q200 compliant, anti-sulfur chip resistor with a maximum operating temperature of 170°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 400mW and a resistance of 90mR with a tolerance of 1%. The resistor is packaged in tape and reel and has a termination of SMD/SMT.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay WSLP0603R0900FEB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay WSLP0603R0900FEB technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.023inch |
| Length | 0.06inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 90mR |
| Series | WSLP |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSLP0603R0900FEB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.