
0.1 Ohm 1% tolerance metal strip chip resistor in a 0603 (1608 metric) SMD/SMT package. Features 400mW maximum power dissipation and a wide operating temperature range of -65°C to +170°C. This RoHS compliant component offers precise resistance for demanding applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay WSLP0603R1000FEB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay WSLP0603R1000FEB technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.023inch |
| Length | 0.06inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 100mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | WSLP |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSLP0603R1000FEB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
