Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay WSLP0805R0100FEA18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay WSLP0805R0100FEA18 technical specifications.
| Max Operating Temperature | 170 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Package Length | 2.03 |
| Tolerance | 1 |
| Package Width | 1.27 |
| Package Height | 0.33 |
| Resistance | 0.01 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay WSLP0805R0100FEA18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.