The WSLP0805R0420FEB is a 42 milliohm, 1% tolerance, 500 milliwatt SMD/SMT chip resistor from Vishay. It features a moisture-resistant package with a maximum operating temperature of 170°C and a minimum operating temperature of -65°C. The resistor is available in a 0805 package with a seated height of 0.023 inch and a length of 0.08 inch. It is compliant with automotive AEC-Q200 standards and is packaged in tape and reel.
Sign in to ask questions about the Vishay WSLP0805R0420FEB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay WSLP0805R0420FEB technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.023inch |
| Height - Seated (Max) | 0.023inch |
| Length | 0.08inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 42mR |
| Series | WSLP |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.000194oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSLP0805R0420FEB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.