
The WSLP Series 1206 chip resistor is a moisture-resistant device with a maximum operating temperature of 170°C and a minimum operating temperature of -65°C. It features a resistance of 4mR with a tolerance of 1% and is compliant with AEC-Q200. The resistor is available in a 1206 package with a termination of SMD/SMT and is packaged in tape and reel quantities of 4000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay WSLP12064L000FEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay WSLP12064L000FEA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.635mm |
| Length | 3.2mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 4mR |
| RoHS Compliant | Yes |
| Series | WSLP |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSLP12064L000FEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.