
The WSLP 1206 resistor is a 1% tolerance SMD/SMT component with a maximum power dissipation of 1W and a resistance of 9mR. It is compliant with AEC-Q200 and features moisture resistance. The resistor is available in a 1206 package with a height of 0.635mm and a width of 1.6mm. Operating temperature range is from -65°C to 170°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay WSLP12069L000FEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay WSLP12069L000FEA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.635mm |
| Length | 3.2mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 9mR |
| RoHS Compliant | Yes |
| Series | WSLP |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSLP12069L000FEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
