
Surface mount metal strip current sense resistor, 1W power rating, 0.03 ohm resistance with 1% tolerance and 75 ppm TCR. Features automotive AEC-Q200 qualification, moisture resistance, and anti-sulfur protection. Housed in a 1206 (3216 metric) case code with dimensions of 3.2mm length, 1.6mm width, and 0.635mm height. Operates from -65°C to 170°C and is RoHS compliant.
Sign in to ask questions about the Vishay WSLP1206R0300FEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay WSLP1206R0300FEA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.635mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 30mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | WSLP |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSLP1206R0300FEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
