
The WSLP Series resistor is a moisture-resistant, automotive-grade component with a maximum operating temperature of 170°C and a minimum operating temperature of -65°C. It features a nonstandard package with a height of 0.113inch, length of 0.4inch, and width of 0.26inch. The resistor has a maximum power dissipation of 7W and is rated for AEC-Q200. It is also RoHS compliant and has a resistance of 1mR with a tolerance of 1%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay WSLP40261L000FEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 4026 |
| Case Code (Metric) | 1066 |
| Package/Case | Nonstandard |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.113inch |
| Length | 0.4inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 7W |
| Number of Terminations | 4 |
| Package Quantity | 1500 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 1mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | WSLP |
| Tolerance | 1% |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSLP40261L000FEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.