
Automotive AEC-Q200 qualified chip resistor with 0.5mR resistance and 1% tolerance. Features a metal strip construction, 7W power dissipation, and a 4026 (1066 metric) case code. Designed for moisture resistance and anti-sulfur applications, operating from -65°C to 170°C. Packaged in cut tape with 1500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay WSLP4026L5000FEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 4026 |
| Case Code (Metric) | 1066 |
| Package/Case | Nonstandard |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.124inch |
| Length | 0.4inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 7W |
| Number of Terminations | 4 |
| Package Quantity | 1500 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.5mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | WSLP |
| Tolerance | 1% |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSLP4026L5000FEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
