
The WSLP59311L000FEB is a fixed chip resistor from Vishay, featuring a moisture-resistant and automotive-grade AEC-Q200 compliant design. It has a maximum operating temperature of 170°C and a minimum operating temperature of -65°C. The resistor is packaged in a tape and reel format and has a termination type of SMD/SMT. It has a resistance value of 1mR and a power dissipation of 10W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay WSLP59311L000FEB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 5931 |
| Package/Case | 5931 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.5mm |
| Length | 15mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 10W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 1mR |
| Series | WSLP |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 7.75mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSLP59311L000FEB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
