The WSLP Series resistor from Vishay has a maximum operating temperature of 170°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 7W and a resistance of 2mR with a tolerance of 1%. The resistor is packaged in a 5931 case and is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay WSLP59312L000FEB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 5931 |
| Package/Case | 5931 |
| Height | 0.02inch |
| Length | 0.591inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 7W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 2mR |
| Series | WSLP |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 7.75mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSLP59312L000FEB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.