
The WSLP Series resistor is a 1% tolerance, 3 milliohm resistance chip resistor with a maximum power dissipation of 7 watts. It is available in a 5931 case code and features moisture resistance and automotive AEC-Q200 compliance. The resistor is suitable for operating temperatures between -65°C and 170°C. It is packaged in tape and reel and has a termination type of SMD/SMT.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 5931 |
| Package/Case | 5931 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.5mm |
| Length | 15mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 7W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 3mR |
| Series | WSLP |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 7.75mm |
| RoHS | Compliant |