
The WSLP Series resistor is a moisture-resistant, automotive-grade component with a maximum operating temperature of 170°C and a minimum operating temperature of -65°C. It is available in a 2-termination package and is rated for 10W power dissipation. The resistor has a tolerance of 1% and a resistance of 300mR. It is packaged in tape and reel and meets AEC-Q200 standards.
Vishay WSLP5931L3000FEB technical specifications.
| Case Code (Imperial) | 5931 |
| Package/Case | 5931 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.5mm |
| Height - Seated (Max) | 0.02inch |
| Length | 0.591inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 10W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 300mR |
| Series | WSLP |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 7.75mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSLP5931L3000FEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.