The WSLT2010R0150FEB18 is a 15 milliohm chip resistor with a maximum power dissipation of 1W and a tolerance of 1%. It is available in a 2010 package with a height of 0.035 inch and a length of 0.2 inch. The resistor operates over a temperature range of -65°C to 275°C and is suitable for surface mount technology (SMT) applications.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Height | 0.035inch |
| Length | 0.2inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 15mR |
| Series | WSLT-HP |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 2.54mm |
| RoHS | Compliant |