Vishay WSLT39211L000FEA technical specifications.
| Case Code (Imperial) | 3921 |
| Case Code (Metric) | 1052 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 1mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSLT39211L000FEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.