
The WSLT59311L000FEB is a fixed resistor from Vishay with a maximum operating temperature range of -65°C to 275°C. It has a maximum power dissipation of 5W and is available in a 5931 package with a termination of SMD/SMT. The resistor has a resistance of 1mR and a tolerance of 1%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay WSLT59311L000FEB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 3921 |
| Package/Case | 5931 |
| Height | 0.02inch |
| Length | 0.591inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 1mR |
| Series | WSLT |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSLT59311L000FEB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.