Vishay WSLT59312L000FEB technical specifications.
| Case Code (Imperial) | 3921 |
| Package/Case | 5931 |
| Height | 0.02inch |
| Length | 0.591inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 2mR |
| Series | WSLT |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSLT59312L000FEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
