The WSMS5515L4300JK is a fixed resistor from Vishay with a resistance of 0.43 milliohms and a tolerance of 5%. It is designed for surface mount technology and has a maximum operating temperature of 170°C. The resistor is available in bulk packaging with a quantity of 10 per package. Its dimensions are 1.1mm in height, 8mm in width, and 29mm in length.
Checking distributor stock and pricing after the page loads.
Vishay WSMS5515L4300JK technical specifications.
| Height | 1.1mm |
| Length | 29mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 0.43mR |
| Series | WSMS5515 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 8mm |
| RoHS | Compliant |