The WSN Series 500mR 1% Chip Resistor is a fixed resistor from Vishay, available in a 2515 package. It has a maximum operating temperature of 275°C and a minimum operating temperature of -65°C. The resistor is RoHS compliant and has a termination type of SMD/SMT. It is available in a packaging of bulk with a package quantity of 100.
Vishay WSN0001R5000FEK technical specifications.
| Case Code (Imperial) | 2515 |
| Case Code (Metric) | 6438 |
| Package/Case | 2515 |
| Contact Plating | Tin, Matte |
| Height | 1.14mm |
| Length | 6.4mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 500mR |
| RoHS Compliant | Yes |
| Series | WSN |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSN0001R5000FEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.