The WSN000280R00FEA is a fixed resistor from Vishay, packaged in a 4527 case. It features a resistance of 80 ohms with a tolerance of 1%. The resistor is suitable for operation over a temperature range of -65°C to 275°C. It is available in tape and reel packaging and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay WSN000280R00FEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 4527 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 80R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSN000280R00FEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.